TRACO POWER TMR 2 DC/DC Converter, 12V dc/ 167 mA, 36V dc Input, 18V Input 2 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save -

View bulk pricing options

Subtotal (1 unit)*

$23.05

(exc. GST)

$25.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$23.05-
3 - 4$22.85-
5 +$22.402%

*price indicative

Packaging Options:
RS Stock No.:
433-8270
Distrelec Article No.:
169-59-852
Mfr. Part No.:
TMR 2412
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

167mA

Output Current 2

167mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

1000000h

Output Voltage Adjustment Range

9/36 V

Number of Pins

9

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

2W

Series

TMR 2

Depth

11.1mm

Length

21.8mm

Width

9.2mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Efficiency

83%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 83% Efficiency, SIP8 Format - TMR 2 Series - TMR 2412


To keep your low-voltage electronic equipment running without a hitch, turn to this DC-DC converter from Traco Power. Thanks to its regulated output of 12V DC, you can count on it to minimise the risk of component damage due to power surges. For safety, its input and output are isolated, which blocks the path of voltage spikes from your primary power supply. As the unit's insulated, you're protected against electric shocks. This versatile converter accepts a broad input voltage range between 18 and 38V DC, making it a widely compatible option.

Features & Benefits


• 83% efficiency means very little power is wasted as heat

• Works reliably in a broad operating temperature range between -40°C and +85°C

• Continuous short-circuit protection for safety

• Suitable to use with multimedia equipment, as it meets IEC 60950-1 electrical, mechanical and thermal safety standards

• Protected against electrostatic discharge from Air and contact, for reduced interference

Applications


• Industrial electronics

• Data and communication centres

• Automated assembly lines

• Aerospace technology

Can I control this DC-DC converter remotely?


Yes, it has a convenient remote function that lets you power it on and off from a distance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy