TRACO POWER TEN 8 DC/DC Converter, 5V dc/ 1.5 A, 36V dc Input, 18V Input 7.5 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 124-7624
- Mfr. Part No.:
- TEN 8-2411
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$418.19
(exc. GST)
$460.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 63 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $418.19 | $41.819 |
| 2 - 3 | $408.96 | $40.896 |
| 4 + | $400.18 | $40.018 |
*price indicative
- RS Stock No.:
- 124-7624
- Mfr. Part No.:
- TEN 8-2411
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1.5A | |
| Output Current 2 | 1.5A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 700000h | |
| Output Voltage Adjustment Range | 18/36 V | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Maximum Output Power | 7.5W | |
| Package Type | DIP | |
| Series | TEN 8 | |
| Width | 20.3mm | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1.5A | ||
Output Current 2 1.5A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 700000h | ||
Output Voltage Adjustment Range 18/36 V | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Maximum Output Power 7.5W | ||
Package Type DIP | ||
Series TEN 8 | ||
Width 20.3mm | ||
Length 32mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEN 8 Series DC-DC Converter, 24V input voltage, 5V output voltage - TEN 8-2411
This efficient DC-DC converter by TRACOPOWER offers a reliable solution for converting input voltages of 24V to isolated 5V output voltages. With high reliability and Compact DIP 24 packaging, it is Ideal for industrial applications.
Features & Benefits
• Efficiently converts input voltage from 24V to isolated 5 V output voltage
• Wide input voltage range of 18 to 36 V DC
• Enhanced safety with 1.5 kV DC isolation voltage
• Compact DIP 24 packaging for space-saving mounting
• Operating temperature range of -40°C to +85°C for versatile use
Applications
• Battery-operated equipment
• Communication systems
Can it efficiently convert 24 V input voltage to 5 V output voltage?
Yes, this converter is designed to effectively convert 24V input voltage to isolated 5V output voltage.
Will it provide safety with 1.5 kV dc isolation voltage?
Yes, this DC-DC converter ensures enhanced safety with its 1.5 kV DC isolation voltage feature.
Is it suitable for industrial applications with a wide input voltage range?
Yes, this converter is Ideal for industrial applications due to its wide input voltage range of 18 to 36 V DC and reliable operation within -40°C to +85°C temperature.
Approvals
EN60950; UL1950
Related links
- TRACOPOWER TEN 8 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 8WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 8 DC/DC Converter -12 V/ 335 mA 18V Input 8 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 8 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 8 DC/DC Converter -15 V/ 265 mA 18V Input 8 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 8 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 50 DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER TEN 3 DC/DC Converter 36V dc Input PCB
