TRACO POWER TEN 5 DC/DC Converter, 5V dc/ 1 A, 18V dc Input, 9V Input 5 W, PCB, 85 °C Max Temp -40 °C Min Temp, 24-Pin
- RS Stock No.:
- 124-7607
- Mfr. Part No.:
- TEN 5-1211
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$368.51
(exc. GST)
$405.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 19 November 2026
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $368.51 | $36.851 | - |
| 2 - 3 | $362.08 | $36.208 | 1% |
| 4 + | $352.83 | $35.283 | 4% |
*price indicative
- RS Stock No.:
- 124-7607
- Mfr. Part No.:
- TEN 5-1211
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 1A | |
| Output Current 2 | 1A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 700000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 9/18 V | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Package Type | DIP | |
| Maximum Output Power | 5W | |
| Width | 20mm | |
| Length | 32mm | |
| Depth | 10mm | |
| Standards/Approvals | No | |
| Series | TEN 5 | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 1A | ||
Output Current 2 1A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 700000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 9/18 V | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Package Type DIP | ||
Maximum Output Power 5W | ||
Width 20mm | ||
Length 32mm | ||
Depth 10mm | ||
Standards/Approvals No | ||
Series TEN 5 | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco Power TEN 5 Series DC-DC Converter, 81% Efficiency, Through Hole Mount - TEN 5-1211
Features & Benefits
Applications
Can it withstand extreme temperature ranges?
Is the output voltage fixed at 5V?
Will it work with a wide input voltage range?
Does it offer high efficiency in power usage?
Can it be mounted easily in different setups?
Approvals
- RS Stock No. 2932707P
- Mfr. Part No. TEN 5-1211
- RS Stock No. 2932707
- Mfr. Part No. TEN 5-1211
- RS Stock No. 1665510
- Mfr. Part No. TEN 25-1211
- RS Stock No. 1665581
- Mfr. Part No. TEN 10-1211
Related links
- TRACOPOWER TEN 5 DC/DC Converter 18V dc Input PCB 24-Pin
- TRACOPOWER TEN 5 DC/DC Converter 36V dc Input PCB 24-Pin
- TRACOPOWER TEN 5 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 5WI DC/DC Converter 36V dc Input PCB 24-Pin
- TRACOPOWER TEN 10 DC/DC Converter 18V dc Input PCB 5-Pin
- TRACOPOWER TEN 5 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 15 DC/DC Converter 18V dc Input PCB 5-Pin
- TRACOPOWER TEN 5 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min










