TRACOPOWER TMR 3 DC-DC Converter, 5V dc/ 600mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 124-7575
- Mfr. Part No.:
- TMR 3-2411
- Brand:
- TRACOPOWER
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Tube of 10
Was $448.91
You pay
$308.70
(exc. GST)
$339.57
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | $308.70 | $30.87 |
2 - 9 | $303.95 | $30.395 |
10 + | $250.15 | $25.015 |
*price indicative |
- RS Stock No.:
- 124-7575
- Mfr. Part No.:
- TMR 3-2411
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 1.5kV DC Isolation Voltage, SIP-8 Package Type - TMR 3 Series - TMR 3-2411
Need a power and conversion solution but only have limited room on your board? Tick all the boxes with this DC-DC converter from Traco Power. It transforms voltages down from a wide 2:1 input range (18 to 36V DC) to deliver a tightly regulated output of 5V DC. This makes it handy for charging your DC-supplied devices. As its compact SIP-8 package occupies just 2cm² on your PCB but boasts a 3W rating, this high-power-density component is ideal for space-critical industrial applications. You can count on it to handle the heat in harsh settings thanks to an operating temperature range between -40°C and +85°C.
Features & Benefits
• 1.5kV isolation voltage prevents electrical surges from harming people or equipment
• Continuous short-circuit protection keeps you safe in case of excess current faults
• Output voltage can be set with ±1% accuracy, so you can rest assured you're getting closely controlled values
• Continuous short-circuit protection keeps you safe in case of excess current faults
• Output voltage can be set with ±1% accuracy, so you can rest assured you're getting closely controlled values
Applications
• Communications equipment
• Instrumentation
• Industrial electronics
• Instrumentation
• Industrial electronics
How efficient is this converter?
It has an efficiency of 82%, which means it wastes little energy in the form of heat and won't need a heat sink to stay cool.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | 600mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 8 |
Isolation Voltage | 1.5kV dc |
Width | 9.2mm |
Depth | 11.1mm |
Length | 21.8mm |
Series | TMR 3 |
Load Regulation | ±0.5% |
Efficiency | 82% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Related links
- TRACOPOWER TRA 3 DC-DC Converter 21.6 → 26.4 V dc Input Through...
- TRACOPOWER TMR 3 DC-DC Converter 9 → 18 V dc Input Through Hole,...
- TRACOPOWER TMR 3 DC-DC Converter 9 → 18 V dc Input Through Hole,...
- TRACOPOWER TMR 3 DC-DC Converter 4.5 → 9 V dc Input Through Hole,...
- TRACOPOWER TMR 3 DC-DC Converter 36 → 75 V dc Input Through Hole,...
- TRACOPOWER TEL 3 DC-DC Converter 18 → 36 V dc Input Through Hole,...
- TRACOPOWER THI 3 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole
- TRACOPOWER TDR 3 DC-DC Converter 18 → 36 V dc Input Through Hole,...