Recom RPA30-AW DC/DC Converter, 15V/ 1 A, 36V Input, 9V Input 30 W, Through Hole, +73 °C Max Temp -40 °C Min Temp, 6-Pin
- RS Stock No.:
- 124-4225
- Mfr. Part No.:
- RPA30-2415DAW/P
- Brand:
- Recom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-4225
- Mfr. Part No.:
- RPA30-2415DAW/P
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1A | |
| Output Current 2 | 1A | |
| Output Voltage 2 | -15V | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 5888000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 6 | |
| Maximum Output Power | 30W | |
| Package Type | DIP | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Length | 25.4mm | |
| Series | RPA30-AW | |
| Width | 25.4mm | |
| Maximum Operating Temperature | +73°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 9V | ||
Output Current 1 1A | ||
Output Current 2 1A | ||
Output Voltage 2 -15V | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 5888000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.6kV | ||
Number of Pins 6 | ||
Maximum Output Power 30W | ||
Package Type DIP | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Length 25.4mm | ||
Series RPA30-AW | ||
Width 25.4mm | ||
Maximum Operating Temperature +73°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- TH
Recom RPA30 Series Isolated DC-DC Converter
High power density RPA30 series of converters with wide input voltage in an industry standard case. RPA30 converters are Ideal for use in the railway and industrial applications.
Features and Benefits
89% efficiency
UL, EN50155 pending
Effective in areas with minimum board space
High power density
Wide input voltage range
Outputs fully protected against over temperature, short circuits, overcurrent and over voltage
Recom Isolated DC/DC Converter
Standards
UL, EN50155
Related links
- Recom RPA30-AW DC/DC Converter 36V Input Through Hole 6-Pin
- Recom RPA30-AW DC/DC Converter 36V Input Through Hole
- Recom RPA30-AW DC/DC Converter 36V dc Input Through Hole
- Recom RPA30-AW DC/DC Converter 36V dc Input Through Hole, 56 °C Max Temp -40 °C Min
- Recom RPA30-AW DC/DC Converter 36V dc Input Through Hole, 56 °C Max Temp -40 °C Min
- Recom RPA30-AW DC/DC Converter 36V dc Input Through Hole
- Recom RP15 AW DC/DC Converter 36V Input Through Hole 6-Pin
- Recom RP12-AW DC/DC Converter 36V dc Input Through Hole, 64 °C Max Temp -40 °C Min
