XP Power C DC/DC Converter, 8kV/, 16V dc Input 10 mA, 11.5V Input, 1 W, Pin, Chassis, 60 °C Max Temp -10 °C Min Temp

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$384.96

(exc. GST)

$423.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$384.96-
5 - 9$375.542%
10 - 24$361.885%
25 - 49$354.177%
50 +$346.499%

*price indicative

RS Stock No.:
123-8357
Distrelec Article No.:
302-41-392
Mfr. Part No.:
C10N
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

8kV

Product Type

DC/DC Converter

Maximum Input Voltage

16V dc

Minimum Input Voltage

11.5V

Mount Type

Pin, Chassis

Number of Outputs

1

MTBF

2600000h

Ripple and Noise

0.002% Pk-Pk

Output Current 1

10mA

Number of Pins

5

Maximum Output Power

1W

Length

35.56mm

Weight

31g

Series

C

Width

28.19mm

Standards/Approvals

RoHS, UL (E344664)

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
VN

XP Power DC - High Voltage DC Non Isolated Converters C Series


The C Series are a miniature range of high voltage power supplies. With high precision and programmability these converters are ideal for integration with smaller sensitive equipment.

Features and Benefits


Regulated

Low noise, Quasi-Sinewave Oscillator

Miniature Size

Programmable Output 0 to 100%

High stability

Wide input voltage range

Low EMI/RFI

High reliability

Steel case + isolated case ground

Sealed, withstands immersion cleaning process

Calibration external gain adjust

Applications


Photomultiplier Tubes

Solid state detectors

Electrophoresis

Piezo devices

Capacitor charging

EO Lenses

XP POWER DC - High Voltage DC Non Isolated Converters


Standards

UL, RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy