XP Power F DC/DC Converter, 1kV/ 10 mA, 12V dc Input, 0V dc Input, Through Hole, 10 W, 70 °C Max Temp -10 °C Min Temp

Get a bulk buy discount

Add 5 more to save $19.90

View bulk pricing options

Subtotal (1 unit)*

$273.22

(exc. GST)

$300.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$273.22-
5 - 9$269.24$19.90
10 - 24$261.74$114.80
25 - 49$252.21$525.25
50 +$245.91$1,365.50

*price indicative

RS Stock No.:
136-0469
Distrelec Article No.:
301-83-513
Mfr. Part No.:
F10
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

1kV

Product Type

DC/DC Converter

Maximum Input Voltage

12V dc

Minimum Input Voltage

0V dc

Output Current 1

10mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

810000h

Ripple and Noise

0.1%

Isolation Voltage

3.5kV

Package Type

ComPacT

Maximum Output Power

10W

Depth

21.6mm

Weight

142g

Standards/Approvals

No

Series

F

Width

43.2mm

Length

71.1mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

XP Power Isolated DC to High Voltage DC Converters F Series


From XP Power, a range of 10 W isolated DC to HV DC converters. The F series are robust in construction making them ideal for applications in harsher environments. These versatile power supplies are available with various output voltages to accommodate a wide range of applications.

Features and Benefits


• Low ripple, low EMI/RFI

• Low leakage current

• Compact size

• Short circuit protection

• Proven reliability

• Proportional input/output

• No minimum load

• No external components

Applications


• Capacitor charging

• Igniter / spark module

• Piezo devices

• Field generation

Isolated DC to High Voltage DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy