XP Power IZ DC/DC Converter, 3.3V dc/ 700 mA, 36V dc Input, 8V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 122-8651
- Distrelec Article No.:
- 302-24-579
- Mfr. Part No.:
- IZ2403SA
- Brand:
- XP Power
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $2.75
View bulk pricing optionsSubtotal (1 unit)*
$21.57
(exc. GST)
$23.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $21.57 | - |
| 5 - 9 | $21.02 | $2.75 |
| 10 + | $20.70 | $8.70 |
*price indicative
- RS Stock No.:
- 122-8651
- Distrelec Article No.:
- 302-24-579
- Mfr. Part No.:
- IZ2403SA
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 8V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 700mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1340000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 3W | |
| Package Type | SIP | |
| Series | IZ | |
| Width | 9.2mm | |
| Length | 21.85mm | |
| Depth | 11.1mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 74% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 8V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 700mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1340000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 3W | ||
Package Type SIP | ||
Series IZ | ||
Width 9.2mm | ||
Length 21.85mm | ||
Depth 11.1mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 100°C | ||
Efficiency 74% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - IZ Series of Isolated DC-DC Converters
The IZ series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1600 VDC in isolation and has been designed in an industry standard SIP package. These Compact DC-DC converters also attribute a 2:1 input range, continuous short circuit protection and a wide -40 °C to +100 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
3 W, Isolated DC-DC converters
1600 VDC in isolation
Regulated single and dual output
2:1 Input range
SIP package
Remote on/off
Wide -40 °C to +100 °C operating temperature range
Continuous short circuit protection
XP Power Isolated DC-DC Converters
- RS Stock No. 1228651P
- Mfr. Part No. IZ2403SA
Each (Supplied in a Tube)
$21.57
- RS Stock No. 1673137
- Mfr. Part No. IZ4803SA
1 Tube of 20
$380.76
- RS Stock No. 1228644
- Mfr. Part No. IZ1203SA
Each
$20.48
- RS Stock No. 1619148
- Mfr. Part No. IZ1203SA
1 Tube of 20
$388.86
Related links
- XP Power IZ DC/DC Converter 36V dc Input Through Hole
- XP Power IZ DC/DC Converter -5 V/ 300 mA 8V Input 3 W 100 °C Max Temp -40 °C Min
- XP Power IZ DC/DC Converter 72V dc Input Through Hole, 100 °C Max Temp -40 °C Min Temp
- XP Power IZ DC/DC Converter 9V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power IZ DC/DC Converter 18V dc Input Through Hole
- XP Power ITU03 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power IZ DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power ITU03 DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min









