Uneek Black Cotton Long Sleeve T-Shirt S
- RS Stock No.:
- 270-6511
- Mfr. Part No.:
- UC314BLK-S
- Brand:
- Uneek
Subtotal (1 unit)*
$15.76
(exc. GST)
$17.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 270-6511
- Mfr. Part No.:
- UC314BLK-S
- Brand:
- Uneek
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Size | S | |
| Product Type | T-Shirt | |
| Colour | Black | |
| Material | Cotton | |
| Gender | Unisex | |
| Series | UC314 | |
| Sleeve Type | Long | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Size S | ||
Product Type T-Shirt | ||
Colour Black | ||
Material Cotton | ||
Gender Unisex | ||
Series UC314 | ||
Sleeve Type Long | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Uneek Black Cotton Long Sleeve T-Shirt L
- Uneek Black Cotton Long Sleeve T-Shirt XL
- Uneek Black Cotton Long Sleeve T-Shirt M
- Mascot Workwear Deep Black 40% Polyester, 60% Cotton Long Sleeve T-Shirt S
- Uneek Black 100% Cotton Short Sleeve T-Shirt S
- Milwaukee Black Polyester, Cotton Long Sleeve T-Shirt S
- Dickies Black Cotton Long Sleeve T-Shirt M
- Dickies Black Cotton Long Sleeve T-Shirt 2XL
