XP Power IZ DC/DC Converter, 3.3V dc/ 700 mA, 18V dc Input, 9V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 20 units)*

$388.86

(exc. GST)

$427.75

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$388.86$19.443-
2 - 3$380.30$19.0152%
4 +$372.14$18.6074%

*price indicative

RS Stock No.:
161-9148
Mfr. Part No.:
IZ1203SA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

700mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1340000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Number of Pins

8

Package Type

SIP

Maximum Output Power

3W

Length

21.85mm

Series

IZ

Standards/Approvals

No

Depth

11.1mm

Width

9.2mm

Maximum Operating Temperature

100°C

Efficiency

76%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - IZ Series of Isolated DC-DC Converters


The IZ series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1600 VDC in isolation and has been designed in an industry standard SIP package. These Compact DC-DC converters also attribute a 2:1 input range, continuous short circuit protection and a wide -40 °C to +100 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

3 W, Isolated DC-DC converters

1600 VDC in isolation

Regulated single and dual output

2:1 Input range

SIP package

Remote on/off

Wide -40 °C to +100 °C operating temperature range

Continuous short circuit protection

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy