XP Power IZ DC/DC Converter, 5V dc/ 200 mA, 9V dc Input, 4.5V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 122-8642
- Mfr. Part No.:
- IZ0515S
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-8642
- Mfr. Part No.:
- IZ0515S
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1340000h | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Depth | 11.1mm | |
| Width | 9.2mm | |
| Length | 21.85mm | |
| Series | IZ | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1340000h | ||
Number of Pins 8 | ||
Isolation Voltage 1.6kV dc | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Depth 11.1mm | ||
Width 9.2mm | ||
Length 21.85mm | ||
Series IZ | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
XP Power - IZ Series of Isolated DC-DC Converters
The IZ series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1600 VDC in isolation and has been designed in an industry standard SIP package. These Compact DC-DC converters also attribute a 2:1 input range, continuous short circuit protection and a wide -40 °C to +100 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
3 W, Isolated DC-DC converters
1600 VDC in isolation
Regulated single and dual output
2:1 Input range
SIP package
Remote on/off
Wide -40 °C to +100 °C operating temperature range
Continuous short circuit protection
XP Power Isolated DC-DC Converters
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219694
Each
$534.78
Each
$12.26
Related links
- XP Power IZ DC/DC Converter 9V dc Input Through Hole
- XP Power IZ DC/DC Converter 9V dc Input Through Hole
- XP Power IZ DC/DC Converter 9V dc Input Through Hole
- XP Power IZ DC/DC Converter 9V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power IZ DC/DC Converter -12 V/ 125 mA 4.5V Input 3 W 100 °C Max Temp -40 °C Min
- XP Power IZ DC/DC Converter 9V dc Input Through Hole
- XP Power IZ DC/DC Converter 9V dc Input Through Hole
- XP Power IZ DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min Temp












