XP Power IR DC/DC Converter, 12V dc/ 250 mA, 5V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
122-8563
Distrelec Article No.:
302-24-541
Mfr. Part No.:
IR0512SA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5V dc

Output Current 1

250mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

1100000h

Isolation Voltage

1kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

3W

Series

IR

Width

7.2mm

Standards/Approvals

No

Length

19.5mm

Depth

10mm

Maximum Operating Temperature

85°C

Efficiency

84%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power – IR Series of Isolated DC-DC Converters


The IR series from XP Power offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The series features 1000 VDC in isolation (3000 VDC option available) and has been designed in an industry standard SIP package. These compact, semi-regulated DC-DC converters also attribute a high efficiency of up to 90% and a wide -40 °C to +85 °C operating temperature range.

3 W, Isolated DC-DC converters

1000 VDC in isolation, 3000 VDC option available

Single and dual output

Industry standard SIP package

Wide -40 °C to +85 °C operating temperature range

Up to 90% high efficiency

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy