XP Power IR DC/DC Converter, 15V dc/ 200 mA, 5V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$14.75

(exc. GST)

$16.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 04 November 2026
  • Plus 11 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$14.75-
5 - 9$14.382%
10 +$14.163%

*price indicative

RS Stock No.:
122-8564
Distrelec Article No.:
301-83-603
Mfr. Part No.:
IR0515S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.5V

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

2

MTBF

1100000h

Number of Pins

7

Isolation Voltage

1kV dc

Maximum Output Power

3W

Package Type

SIP

Series

IR

Width

7.2mm

Standards/Approvals

No

Length

19.5mm

Depth

10mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

84%

COO (Country of Origin):
TW

XP Power – IR Series of Isolated DC-DC Converters


The IR series from XP Power offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The series features 1000 VDC in isolation (3000 VDC option available) and has been designed in an industry standard SIP package. These compact, semi-regulated DC-DC converters also attribute a high efficiency of up to 90% and a wide -40 °C to +85 °C operating temperature range.

3 W, Isolated DC-DC converters

1000 VDC in isolation, 3000 VDC option available

Single and dual output

Industry standard SIP package

Wide -40 °C to +85 °C operating temperature range

Up to 90% high efficiency

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy