XP Power IR DC/DC Converter, 9V dc/ 600 mA, 9V dc Input, 4.5V dc Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
122-8560
Distrelec Article No.:
302-24-540
Mfr. Part No.:
IR0509S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Minimum Input Voltage

4.5V dc

Maximum Input Voltage

9V dc

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1100000h

Number of Outputs

2

Isolation Voltage

1kV dc

Number of Pins

7

Maximum Output Power

3W

Package Type

SIP

Standards/Approvals

No

Length

19.5mm

Depth

10mm

Width

7.2mm

Series

IR

Maximum Operating Temperature

85°C

Efficiency

85%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power – IR Series of Isolated DC-DC Converters


The IR series from XP Power offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The series features 1000 VDC in isolation (3000 VDC option available) and has been designed in an industry standard SIP package. These compact, semi-regulated DC-DC converters also attribute a high efficiency of up to 90% and a wide -40 °C to +85 °C operating temperature range.

3 W, Isolated DC-DC converters

1000 VDC in isolation, 3000 VDC option available

Single and dual output

Industry standard SIP package

Wide -40 °C to +85 °C operating temperature range

Up to 90% high efficiency

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy