XP Power IR DC/DC Converter, 5V dc/ 600 mA, 9V Input, 10.8V dc Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.75

(exc. GST)

$16.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$14.75
5 - 9$14.39
10 +$14.20

*price indicative

RS Stock No.:
122-8566
Distrelec Article No.:
302-24-542
Mfr. Part No.:
IR1205S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

10.8V dc

Maximum Input Voltage

9V

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

MTBF

1100000h

Number of Pins

7

Isolation Voltage

1kV dc

Package Type

SIP

Maximum Output Power

3W

Depth

10mm

Width

7.2mm

Series

IR

Standards/Approvals

No

Length

19.5mm

Maximum Operating Temperature

85°C

Efficiency

85%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power – IR Series of Isolated DC-DC Converters


The IR series from XP Power offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The series features 1000 VDC in isolation (3000 VDC option available) and has been designed in an industry standard SIP package. These compact, semi-regulated DC-DC converters also attribute a high efficiency of up to 90% and a wide -40 °C to +85 °C operating temperature range.

3 W, Isolated DC-DC converters

1000 VDC in isolation, 3000 VDC option available

Single and dual output

Industry standard SIP package

Wide -40 °C to +85 °C operating temperature range

Up to 90% high efficiency

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy