XP Power JCD DC/DC Converter, 5V dc/ 1 A, 9V dc Input, 4.5V Input 5 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 122-8114
- Distrelec Article No.:
- 303-79-020
- Mfr. Part No.:
- JCD0505S05
- Brand:
- XP Power
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $2.25
View bulk pricing optionsSubtotal (1 unit)*
$30.14
(exc. GST)
$33.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $30.14 | - |
| 3 - 4 | $29.39 | $2.25 |
| 5 + | $28.96 | $5.90 |
*price indicative
- RS Stock No.:
- 122-8114
- Distrelec Article No.:
- 303-79-020
- Mfr. Part No.:
- JCD0505S05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1100000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±1 % | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 24 | |
| Package Type | DIP | |
| Maximum Output Power | 5W | |
| Series | JCD | |
| Length | 31.75mm | |
| Standards/Approvals | RoHS | |
| Width | 20.32mm | |
| Depth | 10.4mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 77% | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1100000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±1 % | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 24 | ||
Package Type DIP | ||
Maximum Output Power 5W | ||
Series JCD | ||
Length 31.75mm | ||
Standards/Approvals RoHS | ||
Width 20.32mm | ||
Depth 10.4mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 77% | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
XP Power - JCD Series of 4 W to 6 W Isolated DC-DC Converters
The JCD series from XP Power offers a highly reliable range of single and dual output, 4 W to 6 W, isolated DC-DC converters. The range attributes 1600 VDC in isolation, continuous short circuit protection and a high efficiency of up to 85%. The series also has a 2:1 input range and is available in a compact, industry standard package.
4 W to 6 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1600 VDC in isolation
Single and dual output
High efficiency up to 85%
Continuous short circuit protection
Board mount
-40 °C to +100 °C Operating temperature
XP Power - Isolated DC-DC Converters
- RS Stock No. 1228132
- Mfr. Part No. JCD0605S05
Each
$31.68
- RS Stock No. 1228117
- Mfr. Part No. JCD0512S05
Each
$30.14
- RS Stock No. 1228137
- Mfr. Part No. JCD0612S05
Each
$31.68
- RS Stock No. 1672113
- Mfr. Part No. ITW0524SA
1 Tube of 20
$252.89
Related links
- XP Power JCD DC/DC Converter 9V dc Input Through Hole
- XP Power JCD DC/DC Converter 9V dc Input Through Hole
- XP Power JCD DC/DC Converter 9V dc Input Through Hole
- XP Power JCD DC/DC Converter 18V dc Input Through Hole
- XP Power JCD DC/DC Converter 36V dc Input Through Hole
- XP Power JCD DC/DC Converter 36V dc Input Through Hole
- XP Power JCD DC/DC Converter 9V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCD DC/DC Converter 9V dc Input Through Hole, 100 °C Max Temp -40 °C Min










