XP Power JCD DC/DC Converter, 12V dc/ 500 mA, 9V dc Input, 4.5V Input 6 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$297.64

(exc. GST)

$327.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$297.64$29.764-
2 - 3$291.07$29.1072%
4 +$284.81$28.4814%

*price indicative

RS Stock No.:
167-2794
Mfr. Part No.:
JCD0605S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V dc

Output Current 1

500mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1100000h

Output Voltage Adjustment Range

±1 %

Isolation Voltage

1.6kV dc

Number of Pins

24

Package Type

DIP

Maximum Output Power

6W

Width

20.32mm

Series

JCD

Standards/Approvals

RoHS

Depth

10.4mm

Length

31.75mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

83%

COO (Country of Origin):
TW

XP Power - JCD Series of 4 W to 6 W Isolated DC-DC Converters


The JCD series from XP Power offers a highly reliable range of single and dual output, 4 W to 6 W, isolated DC-DC converters. The range attributes 1600 VDC in isolation, continuous short circuit protection and a high efficiency of up to 85%. The series also has a 2:1 input range and is available in a compact, industry standard package.

4 W to 6 W, isolated DC-DC converters

Compact, industry standard package

2:1 input range

1600 VDC in isolation

Single and dual output

High efficiency up to 85%

Continuous short circuit protection

Board mount

-40 °C to +100 °C Operating temperature

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy