XP Power JTF DC-DC Converter, 15V dc/ 535mA Output, 9 → 36 V dc Input, 8W, Through Hole, +105°C Max Temp -40°C
- RS Stock No.:
- 122-7509
- Mfr. Part No.:
- JTF0824S15
- Brand:
- XP Power
Available for back order.
Added
Price (ex. GST) Each
$51.67
(exc. GST)
$56.84
(inc. GST)
Units | Per unit |
1 - 2 | $51.67 |
3 - 4 | $50.37 |
5 + | $49.60 |
- RS Stock No.:
- 122-7509
- Mfr. Part No.:
- JTF0824S15
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - JTF08 Series of Isolated DC-DC Converters
The JTF08 series from XP Power offers a highly reliable range of single and dual output, 8 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 90%. These compact DC-DC converters have a wide 4:1 input range, feature standard remote on/off and have an operating temperature of -40 °C to +105 °C.
8 W, isolated DC-DC converters
1600 VDC isolation
High power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +105 °C Operating temperature
High efficiency up to 90%
Industry standard package
Board mount
Standard remote on/off
1600 VDC isolation
High power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +105 °C Operating temperature
High efficiency up to 90%
Industry standard package
Board mount
Standard remote on/off
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 8W |
Input Voltage Nominal | 24 V dc |
Output Current | 535mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.6kV dc |
Depth | 10.16mm |
Width | 20.32mm |
Length | 31.75mm |
Series | JTF |
Load Regulation | ±0.5% |
Maximum Temperature | +105°C |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |
Minimum Temperature | -40°C |
Related links
- Infineon TLF35584QVVS2XUMA2 DC-DC DC-DC Converter 48-Pin, VQFN
- Infineon TLF35584QKVS1XUMA2 DC-DC DC-DC Converter 64-Pin, LQFP
- DC-DC DC-DC Converter PQFN
- Artesyn Embedded Technologies ATA DC-DC Converter 9 → 36 V dc...
- XP Power JSE08 DC-DC Converter 9 → 18 V dc Input Through Hole,...
- TRACOPOWER TEL 8 DC-DC Converter 9 → 18 V dc Input Through Hole,...
- XP Power JWE08 DC-DC Converter 9 → 36 V dc Input Through Hole,...
- TRACOPOWER TEL 8WI DC-DC Converter 9 → 36 V dc Input Through Hole,...