XP Power RDD DC-DC Converter, 15V dc/ 535mA Output, 42 → 176 V dc Input, 8W, Through Hole, +85°C Max Temp -40°C

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
122-4595
Mfr. Part No.:
RDD08110S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

15V dc

Input Voltage Range

42 → 176 V dc

Power Rating

8W

Input Voltage Nominal

110 V dc

Output Current

535mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

3kV dc

Depth

10.16mm

Width

20.32mm

Length

31.75mm

Railway Approved

Yes

Series

RDD

Load Regulation

±0.5%

Minimum Temperature

-40°C

Standards Met

CE Certified, EN 550121-3-2, EN50121-3-2, EN50155, EN50551, EN61000-4-8, MIL-HDBK-217F

Medical Approved

No

Maximum Temperature

+85°C

COO (Country of Origin):
TW

XP Power- RDD Series of DC-DC Converters


The RDD series from XP Power offers a highly reliable range of single and dual output, 8 W DC-DC converters. The range has been designed in a DIP24 plastic package with an industry standard footprint and features a wide input range for railway applications. These highly efficient DC-DC converters all have EN50155 approvals for railway applications.

8 W

DIP24 Plastic package

Operating temperature -40 °C to +85 °C

Full load at 70°C ambient

3000 V dc isolation

Wide input range for railway applications

EN50155 approvals for railway applications

EN50121-3-2 EMC for railway applications

XP Power - DC-DC Converters


Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy