XP Power JCJ DC-DC Converter, 5V dc/ 2A Output, 9 → 18 V dc Input, 10W, Through Hole, +100°C Max Temp -40°C Min
- RS Stock No.:
- 122-7400
- Distrelec Article No.:
- 302-24-616
- Mfr. Part No.:
- JCJ1012S05
- Brand:
- XP Power
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$46.04
(exc. GST)
$50.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $46.04 |
| 3 - 4 | $45.24 |
| 5 + | $44.05 |
*price indicative
- RS Stock No.:
- 122-7400
- Distrelec Article No.:
- 302-24-616
- Mfr. Part No.:
- JCJ1012S05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 2A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP 24 | |
| Isolation Voltage | 1.5kV dc | |
| Width | 20.32mm | |
| Depth | 10.16mm | |
| Length | 31.75mm | |
| Series | JCJ | |
| Load Regulation | ±0.5% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 5V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 2A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 24 | ||
Isolation Voltage 1.5kV dc | ||
Width 20.32mm | ||
Depth 10.16mm | ||
Length 31.75mm | ||
Series JCJ | ||
Load Regulation ±0.5% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
Standards Met EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | ||
- COO (Country of Origin):
- TW
XP Power – JCJ10 Series of Isolated DC-DC Converters
The JCJ10 series from XP Power offers a highly reliable range of 10 W, isolated DC-DC converters. The series has been designed in a DIP-24 package with an industry standard footprint and features a 2:1 input voltage range. No minimum load is required for any of the DC-DC converters in the range and single and dual output options are available.
10 W, isolated DC-DC converters
1500 VDC isolation
2:1 input range
DIP-24 package
Single and dual outputs
-40 °C to +70 °C Operating temperature
Continuous short circuit protection
Board mount
1500 VDC isolation
2:1 input range
DIP-24 package
Single and dual outputs
-40 °C to +70 °C Operating temperature
Continuous short circuit protection
Board mount
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
XP Power - DC-DC Converters
Related links
- XP Power JCJ DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -40°C Min
- XP Power JCJ DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C Min
- XP Power JCJ DC-DC Converter 36 → 75 V dc Input Through Hole, +100°C Max Temp -40°C Min
- XP Power JCJ DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -40°C Min
- XP Power JCJ DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -40°C Min
- XP Power JCJ DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCJ DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCJ DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
