XP Power JCJ DC/DC Converter, 12V dc/ 340 mA, 18V dc Input, 9V Input 8 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-8893
Mfr. Part No.:
JCJ0812D12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

340mA

Output Current 2

-0.34A

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

2:1

MTBF

900000h

Number of Outputs

2

Number of Pins

8

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

8W

Standards/Approvals

No

Series

JCJ

Width

20.32mm

Depth

10.16mm

Length

31.75mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

84%

COO (Country of Origin):
TW

XP Power – JCJ08 Series of Isolated DC-DC Converters


The JCJ08 series from XP Power offers a highly reliable range of 8 W, isolated DC-DC converters. The series has been designed in a DIP-24 package with an industry standard footprint and features a 2:1 input voltage range. No minimum load is required for any of the DC-DC converters in the range and single and dual output options are available.

8 W, isolated DC-DC converters

1500 VDC isolation

2:1 input range

DIP-24 package

Single and dual outputs

-40 °C to +70 °C Operating temperature

Continuous short circuit protection

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy