XP Power JCJ DC/DC Converter, 5V dc/ 2 A, 18V dc Input, 9V Input 10 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-8978
- Mfr. Part No.:
- JCJ1012S05
- Brand:
- XP Power
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$399.29
(exc. GST)
$439.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $399.29 | $39.929 | - |
| 2 - 3 | $390.51 | $39.051 | 2% |
| 4 + | $382.14 | $38.214 | 4% |
*price indicative
- RS Stock No.:
- 161-8978
- Mfr. Part No.:
- JCJ1012S05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 2A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 900000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 10W | |
| Package Type | DIP | |
| Series | JCJ | |
| Width | 20.32mm | |
| Length | 31.75mm | |
| Depth | 10.16mm | |
| Standards/Approvals | No | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 2A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 900000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 10W | ||
Package Type DIP | ||
Series JCJ | ||
Width 20.32mm | ||
Length 31.75mm | ||
Depth 10.16mm | ||
Standards/Approvals No | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
XP Power – JCJ10 Series of Isolated DC-DC Converters
The JCJ10 series from XP Power offers a highly reliable range of 10 W, isolated DC-DC converters. The series has been designed in a DIP-24 package with an industry standard footprint and features a 2:1 input voltage range. No minimum load is required for any of the DC-DC converters in the range and single and dual output options are available.
10 W, isolated DC-DC converters
1500 VDC isolation
2:1 input range
DIP-24 package
Single and dual outputs
-40 °C to +70 °C Operating temperature
Continuous short circuit protection
Board mount
XP Power - DC-DC Converters
Related links
- XP Power JCJ DC/DC Converter 18V dc Input Through Hole
- XP Power JCJ DC/DC Converter 18V dc Input Through Hole
- XP Power JCJ DC/DC Converter 18V Input Through Hole
- XP Power JCJ DC/DC Converter -5 V/ 0.8 A 9V Input 10 W 100 °C Max Temp -40 °C Min
- XP Power JCJ DC/DC Converter 18V dc Input Through Hole
- XP Power JCJ DC/DC Converter 18V dc Input Through Hole
- XP Power JCJ DC/DC Converter 36V dc Input Through Hole
- XP Power JCJ DC/DC Converter 75V dc Input Through Hole
