XP Power ISE DC/DC Converter, 5V dc/ 200 mA, 16.5V dc Input, 13.5V Input 1 W, Surface Mount, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.10

(exc. GST)

$7.81

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location

Units
Per unit
1 - 9$7.10
10 - 18$6.95
19 +$6.84

*price indicative

Packaging Options:
RS Stock No.:
122-7374
Mfr. Part No.:
ISE1505A
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

16.5V dc

Minimum Input Voltage

13.5V

Output Current 1

200mA

Mount Type

Surface Mount

Number of Outputs

1

MTBF

3500000h

Ripple and Noise

30mV Pk-Pk

Isolation Voltage

1.5kV dc

Number of Pins

8

Maximum Output Power

1W

Package Type

Surface Mount

Length

12.7mm

Width

8.3mm

Standards/Approvals

UKCA, UL, CE

Weight

1.5g

Depth

7mm

Series

ISE

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN

XP Power - ISE Series of Isolated DC-DC Converters


The ISE series from XP Power offers a highly reliable range of 1 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package, with an industry standard pinout. These Compact DC-DC converters are all single output and have an operating temperature from -40 °C to +100 °C.

1 W, isolated DC-DC converters

1500 VDC in isolation, 3000 VDC option available

Single output

Compact SMD package

-40 °C to +105 °C Operating temperature

Up to 81% efficiency

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy