XP Power ISE DC/DC Converter, 2.97V dc, 3.63 V dc/, 2.97V dc Input 1 W, Surface, +105 °C Max Temp -40 °C Min Temp SMD
- RS Stock No.:
- 122-7342
- Mfr. Part No.:
- ISE0305A
- Brand:
- XP Power
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.05
(exc. GST)
$9.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $9.05 |
| 10 - 18 | $8.96 |
| 19 + | $8.76 |
*price indicative
- RS Stock No.:
- 122-7342
- Mfr. Part No.:
- ISE0305A
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Series | ISE | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 2.97 V dc, 3.63 V dc | |
| Minimum Input Voltage | 2.97 V dc | |
| Maximum Output Power | 1 W | |
| Mount Type | Surface | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Package Type | SMD | |
| Depth | 7 mm | |
| Efficiency | 74 % | |
| Isolation Voltage | 1.5 kV dc | |
| Length | 12.7 mm | |
| Number of Outputs | 1 | |
| Standards/Approvals | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | |
| Width | 8.3 mm | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Series ISE | ||
Product Type DC/DC Converter | ||
Output Voltage 1 2.97 V dc, 3.63 V dc | ||
Minimum Input Voltage 2.97 V dc | ||
Maximum Output Power 1 W | ||
Mount Type Surface | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Package Type SMD | ||
Depth 7 mm | ||
Efficiency 74 % | ||
Isolation Voltage 1.5 kV dc | ||
Length 12.7 mm | ||
Number of Outputs 1 | ||
Standards/Approvals EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | ||
Width 8.3 mm | ||
- COO (Country of Origin):
- CN
XP Power - ISE Series of Isolated DC-DC Converters
The ISE series from XP Power offers a highly reliable range of 1 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package, with an industry standard pinout. These Compact DC-DC converters are all single output and have an operating temperature from -40 °C to +100 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Single output
Compact SMD package
-40 °C to +105 °C Operating temperature
Up to 81% efficiency
Board mount
XP Power - DC-DC Converters
Related links
- XP Power ISE DC/DC Converter 3.63 V dc/ -40 °C Max Temp SMD
- Murata Power Solutions DC/DC Converter 3.63 V dc/ -40 °C Max Temp SMD
- XP Power ISE DC/DC Converter 3.63V dc Input 105 °C Max Temp -40 °C Min Temp, 8-Pin Surface
- XP Power ISE DC/DC Converter 13.2 V dc/ -40 °C Max Temp SMD
- XP Power ISE DC/DC Converter 13.2V Input Surface Mount
- XP Power ISE DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +105°C Max Temp
- XP Power ISE DC/DC Converter 26.4V dc Input 105 °C Max Temp -40 °C Min Temp, 8-Pin
- XP Power ISE DC/DC Converter 26.4V Input 105 °C Max Temp -40 °C Min Temp, 8-Pin Surface
