XP Power JCJ DC-DC Converter, 2.5V dc/ 3A Output, 18 → 36 V dc Input, 10W, Through Hole, +100°C Max Temp -40°C

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-7407
Mfr. Part No.:
JCJ1024S2V5
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

2.5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Width

20.32mm

Depth

10.16mm

Length

31.75mm

Series

JCJ

Load Regulation

±0.5%

Maximum Temperature

+100°C

Minimum Temperature

-40°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

COO (Country of Origin):
TW

XP Power – JCJ10 Series of Isolated DC-DC Converters


The JCJ10 series from XP Power offers a highly reliable range of 10 W, isolated DC-DC converters. The series has been designed in a DIP-24 package with an industry standard footprint and features a 2:1 input voltage range. No minimum load is required for any of the DC-DC converters in the range and single and dual output options are available.

10 W, isolated DC-DC converters

1500 VDC isolation

2:1 input range

DIP-24 package

Single and dual outputs

-40 °C to +70 °C Operating temperature

Continuous short circuit protection

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy