XP Power JTD15 DC-DC Converter, 5V dc/ 3A Output, 18 → 75 V dc Input, 15W, Through Hole, +100°C Max Temp -40°C

Get a bulk buy discount

Add 3 more to save $2.01

View bulk pricing options

Subtotal (1 unit)*

$46.79

(exc. GST)

$51.47

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 2$46.79-
3 - 4$46.12$2.01
5 +$45.20$7.95

*price indicative

RS Stock No.:
135-8166
Mfr. Part No.:
JTD1548S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

5V dc

Input Voltage Range

18 → 75 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10 (Minimum)%

Package

1.6 x 1 in

Isolation Voltage

1.6kV dc

Width

25.4mm

Length

40.64mm

Depth

10.4mm

Series

JTD15

Load Regulation

0.005

Maximum Temperature

+100°C

Standards Met

EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Minimum Temperature

-40°C

COO (Country of Origin):
TW

XP Power JTD15 Series of Isolated DC-DC Converters


The JTD15 Series from XP Power offers a highly reliable range of regulated single and dual output, 15 W, isolated DC-DC converters. The series features a wide 4:1 input range, 1.6" x 1" footprint with full load at 65°C Ambient. These compact DC-DC converters also attribute 1600 VDC in isolation, a wide -40°C to +100°C operating temperature range and remote On/Off. All JTD15 converters come with a 3-Year Warranty.

Features and Benefits


• Regulated single and dual outputs

• Wide 4:1 input range

• 1.6" x 1" Footprint

• Remote On/Off

• Full load at 65°C ambient

• -40°C to +100°C operation

• 3-Year Warranty

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy