XP Power JHM15 DC/DC Converter, 12V, -12 V/ 825 mA, 36V dc Input, 18V Input 15 W, Through Hole, 80 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $8.07

View bulk pricing options

Subtotal (1 unit)*

$108.25

(exc. GST)

$119.08

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 60 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$108.25-
3 - 4$105.56$8.07
5 +$104.10$20.75

*price indicative

Packaging Options:
RS Stock No.:
122-6243
Distrelec Article No.:
302-41-714
Mfr. Part No.:
JHM1524D12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V, -12V

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

825mA

Mount Type

Through Hole

Number of Outputs

2

Output Voltage Adjustment Range

18/36 V

Number of Pins

24

Isolation Voltage

4kV ac

Maximum Output Power

15W

Package Type

DIP

Length

40.6mm

Standards/Approvals

No

Width

25.4mm

Series

JHM15

Depth

10.2mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Efficiency

87%

COO (Country of Origin):
TW

XP Power - JHM15 Series of Isolated DC-DC Converters


The JHM15 series offers a highly reliable range of single and dual output, 15 W, isolated DC-DC converters. The series features 4000 V ac in reinforced insulation, 2 μA patient leakage current and is available in an industry standard DIP24 package. These DC-DC converters are internationally medical approved, meet IEC60601-1, 3rd Edition and EN55011 level A with no external components. The range is available in a Compact 1” x 1.6” footprint and attributes a high efficiency of up to 87%.

15 W, isolated DC-DC converters

Wide -20 °C to +80 °C operating temperature range

Internationally medical approved

Industry standard DIP24 package

4000 V ac reinforced insulation

2 μA patient leakage current

Meets IEC60601-1, 3rd Edition

Compact 1” x 1.6” footprint

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy