XP Power ITQ DC/DC Converter, 15V dc/ 400 mA, 36V dc Input, 9V Input 6 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$37.13

(exc. GST)

$40.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$37.13
5 - 9$36.22
10 +$35.65

*price indicative

RS Stock No.:
122-6031
Mfr. Part No.:
ITQ2415SA-H
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

400mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

2800000h

Number of Outputs

1

Number of Pins

8

Isolation Voltage

3kV dc

Package Type

SIP

Maximum Output Power

6W

Series

ITQ

Width

9.2mm

Standards/Approvals

RoHS

Length

21.85mm

Depth

11.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

87%

COO (Country of Origin):
TW

XP Power - ITQ Series Isolated DC-DC Converter


XP Power ITQ series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITQ series is offered with both single or dual output SMD packaged converter.

Features and Benefits

4:1 Input range.

Single output.

SMD Package.

Industry standard pinout.

remote on / off functionality.

Fully regulated output.

Wide operating temperature of -40°C to +100°C.

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy