XP Power ITQ DC/DC Converter, 12V/ 400 mA, 75V dc Input, 18V Input 6 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2181
Mfr. Part No.:
ITQ4815SA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

400mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

Output Voltage Adjustment Range

18/75 V

Number of Pins

8

Isolation Voltage

1.5kV dc

Package Type

SIP

Maximum Output Power

6W

Series

ITQ

Width

9.2mm

Standards/Approvals

RoHS

Length

21.85mm

Depth

11.1mm

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Efficiency

87%

COO (Country of Origin):
TW

XP Power - ITQ Series Isolated DC-DC Converter


XP Power ITQ series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITQ series is offered with both single or dual output SMD packaged converter.

Features and Benefits

4:1 Input range.

Single output.

SMD Package.

Industry standard pinout.

remote on / off functionality.

Fully regulated output.

Wide operating temperature of -40°C to +100°C.

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy