XP Power ITQ DC/DC Converter, 3.3V dc/ 1.5 A, 36V dc Input, 9V Input 6 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 122-6017
- Distrelec Article No.:
- 302-41-607
- Mfr. Part No.:
- ITQ2403SA
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-6017
- Distrelec Article No.:
- 302-41-607
- Mfr. Part No.:
- ITQ2403SA
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.5A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2800000h | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 6W | |
| Depth | 11.1mm | |
| Length | 21.85mm | |
| Standards/Approvals | RoHS | |
| Series | ITQ | |
| Width | 9.2mm | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 79% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.5A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2800000h | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Package Type SIP | ||
Maximum Output Power 6W | ||
Depth 11.1mm | ||
Length 21.85mm | ||
Standards/Approvals RoHS | ||
Series ITQ | ||
Width 9.2mm | ||
Maximum Operating Temperature 100°C | ||
Efficiency 79% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - ITQ Series Isolated DC-DC Converter
XP Power ITQ series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITQ series is offered with both single or dual output SMD packaged converter.
Features and Benefits
4:1 Input range.
Single output.
SMD Package.
Industry standard pinout.
remote on / off functionality.
Fully regulated output.
Wide operating temperature of -40°C to +100°C.
XP Power - Isolated DC-DC Converters
Related links
- XP Power ITQ DC/DC Converter 36V dc Input Through Hole
- XP Power ITQ DC/DC Converter 36V dc Input Through Hole
- XP Power ITQ DC/DC Converter 36V dc Input Through Hole
- XP Power ITQ DC/DC Converter 36V dc Input Through Hole
- XP Power ITQ DC/DC Converter 36V dc Input Through Hole
- XP Power ITQ DC/DC Converter 36V dc Input Through Hole
- XP Power ITQ DC/DC Converter -5 V/ 600 mA 9V Input 6 W 100 °C Max Temp -40 °C Min
- XP Power ITQ DC/DC Converter -12 V/ 200 mA 9V Input 6 W 100 °C Max Temp -40 °C Min
