Recom RI3 DC/DC Converter, 15V dc/ 200 mA, 5V dc Input, 5V dc Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 100-2660
- Mfr. Part No.:
- RI3-0515S
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 11 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$17.88
(exc. GST)
$19.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 10 | $17.88 | - |
| 11 - 20 | $17.58 | 1% |
| 21 + | $17.20 | 3% |
*price indicative
- RS Stock No.:
- 100-2660
- Mfr. Part No.:
- RI3-0515S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 5V dc | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| MTBF | 4395000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Standards/Approvals | No | |
| Series | RI3 | |
| Depth | 10.2mm | |
| Length | 11.5mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 5V dc | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
MTBF 4395000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Standards/Approvals No | ||
Series RI3 | ||
Depth 10.2mm | ||
Length 11.5mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom RI3 Series Isolated DC-DC Converter
The RI3 series of isolated DC-DC converters from Recom have been designed for use within space-restricted applications. Designed for 3 W conversion applications, but have the same footprint as the Recom RI2 series 2 W converters.
The RI3 series also provides up to 3 k V dc I/O isolation, providing up to 90% efficiency making them suitable for a wide range of industrial applications.
Features and Benefits
•Industry standard pinout for easy installation.
•3 W in a SIP4 package.
•Wide operating temperature range of -40°C to 100°C.
•1 to 3 kV dc isolation.
Recom Isolated DC/DC Converter
- RS Stock No. 1002659P
- Mfr. Part No. RI3-0512S
Each (Supplied in a Tube)
$16.13
- RS Stock No. 1002668
- Mfr. Part No. RI3-2415S
Each
$19.40
- RS Stock No. 0128662
- Mfr. Part No. SUCS30515C
Each
$27.46
Related links
- Recom RI3 DC/DC Converter 5V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 5V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 5V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 5V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 24V dc Input 3 W 100 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 12V Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 24V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 12V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP











