MEAN WELL DCW20W8 DC/DC Converter, 15V dc/ 666 mA, 75V dc Input, 9V dc Input 20 W, Through Hole, 95 °C Max Temp -40 °C
- RS Stock No.:
- 765-183
- Mfr. Part No.:
- DCW20W8-15
- Brand:
- MEAN WELL
Subtotal (1 tube of 15 units)*
$1,092.58
(exc. GST)
$1,201.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,092.58 | $72.839 |
*price indicative
- RS Stock No.:
- 765-183
- Mfr. Part No.:
- DCW20W8-15
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 666mA | |
| Output Current 2 | 666mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 570kH | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV dc | |
| Package Type | 2 x 1 in (DIP-24) | |
| Maximum Output Power | 20W | |
| Standards/Approvals | UKCA | |
| Weight | 20g | |
| Depth | 10.2mm | |
| Width | 20.3mm | |
| Series | DCW20W8 | |
| Length | 31.8mm | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 666mA | ||
Output Current 2 666mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 570kH | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 3kV dc | ||
Package Type 2 x 1 in (DIP-24) | ||
Maximum Output Power 20W | ||
Standards/Approvals UKCA | ||
Weight 20g | ||
Depth 10.2mm | ||
Width 20.3mm | ||
Series DCW20W8 | ||
Length 31.8mm | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
- COO (Country of Origin):
- TW
The MEAN WELL Regulated DC-DC Converter delivers stable dual-output power within a Compact DIP24 package. This module is engineered for industrial and telecommunications architectures requiring balanced rails and robust performance across wide temperature extremes.
DIP24 Industry standard dual in line pin configuration
No minimum load required for stable operation
EAC, CE and UKCA Certifications
EMI compliant with EN55032 Class A without external component
- RS Stock No. 0217578
- Mfr. Part No. REC10K-4815SAW/H2
1 Tube of 18
$356.57
- RS Stock No. 0217511
- Mfr. Part No. REC10K-4815DAW/H2
1 Tube of 18
$356.57
- RS Stock No. 0217546
- Mfr. Part No. REC20K-4815DZ
1 Tube of 18
$543.92
- RS Stock No. 0217521
- Mfr. Part No. REC10K-2415SAW/H2
1 Tube of 18
$356.57
Related links
- MEAN WELL DCW20W8 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C
- XP Power ITX DC/DC Converter 75V dc Input Through Hole
- TRACOPOWER THD 10N DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- XP Power ITQ DC/DC Converter 75V dc Input Through Hole
- TRACOPOWER TMR 6WIR DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER TEL 10WI DC/DC Converter 75V dc Input PCB, 88 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMR 6WI DC/DC Converter 75V dc Input Through Hole, 84 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 75V dc Input Through Hole, 78 °C Max Temp -40 °C Min












