MEAN WELL DCW20W8 DC/DC Converter, 12V dc/ 833 mA, 75V dc Input, 9V dc Input 20 W, Through Hole, 95 °C Max Temp -40 °C
- RS Stock No.:
- 765-182
- Mfr. Part No.:
- DCW20W8-12
- Brand:
- MEAN WELL
Subtotal (1 tube of 15 units)*
$1,092.58
(exc. GST)
$1,201.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,092.58 | $72.839 |
*price indicative
- RS Stock No.:
- 765-182
- Mfr. Part No.:
- DCW20W8-12
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 833mA | |
| Output Current 2 | 833mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 570kH | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 20W | |
| Package Type | 2 x 1 in (DIP-24) | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Series | DCW20W8 | |
| Weight | 20g | |
| Standards/Approvals | UKCA | |
| Width | 20.3mm | |
| Maximum Operating Temperature | 95°C | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 833mA | ||
Output Current 2 833mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 570kH | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 20W | ||
Package Type 2 x 1 in (DIP-24) | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Series DCW20W8 | ||
Weight 20g | ||
Standards/Approvals UKCA | ||
Width 20.3mm | ||
Maximum Operating Temperature 95°C | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The MEAN WELL Regulated DC-DC Converter delivers stable dual-output power within a Compact DIP24 package. This module is engineered for industrial and telecommunications architectures requiring balanced rails and robust performance across wide temperature extremes.
DIP24 Industry standard dual in line pin configuration
No minimum load required for stable operation
EAC, CE and UKCA Certifications
EMI compliant with EN55032 Class A without external component
- RS Stock No. 0217525
- Mfr. Part No. REC20K-4812DZ
1 Tube of 18
$543.92
- RS Stock No. 0217543
- Mfr. Part No. REC10K-4812SAW/H2
1 Tube of 18
$356.57
- RS Stock No. 0217577
- Mfr. Part No. REC10K-4812DAW/H2
1 Tube of 18
$356.57
- RS Stock No. 0590638
- Mfr. Part No. MDS01M-05N
Each
$7.29
Related links
- MEAN WELL DCW20W8 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C
- MEAN WELL SCW20W8 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C
- XP Power JTR10 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 20WIR DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- Recom REC20K DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- TRACOPOWER THN 20WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THN 20WIR DC/DC Converter 75V dc Input Through Hole, 65 °C Max Temp -40 °C
- TRACOPOWER THD 10N DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C











