MEAN WELL MHB75 DC/DC Converter, 18V dc, 36 V dc/, 36V dc Input, 18V Input 75 W, PCB, 100 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

$144.83

(exc. GST)

$159.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.83

*price indicative

RS Stock No.:
632-238
Mfr. Part No.:
MHB75-24S24
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

18V dc, 36V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Mount Type

PCB

Isolation Voltage

5kV

Maximum Output Power

75W

Package Type

Half Brick

Standards/Approvals

UL/CE/EAC

Series

MHB75

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW
The MEANWELL 75W DC-DC half-brick regulated single output converter features protections against short circuit, over current, over voltage, and over temperature. It offers high efficiency of up to 89% and 1500VDC input/output isolation. The unit includes built-in remote ON/OFF control, a remote sense function, and output trimming of ±10%. It is housed in a five-sided shielded metal case for reliable operation.

Optional heat sinks for extended operating temperature

Approvals from UL, CUL, EAC, CE, and UKCA

3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy