Cosel CBS DC/DC Converter, 12V dc/ 8.4 A, 36V dc Input, 18V Input 100.8 W, PCB, 100 °C Max Temp -40 °C Min Temp Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
328-226
Mfr. Part No.:
CBS1002412
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

8.4A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

7.2/13.2 V

Isolation Voltage

1kV ac

Package Type

Surface Mount

Maximum Output Power

100.8W

Width

57.9mm

Depth

12.7mm

Series

CBS

Length

61mm

Standards/Approvals

CE, RoHS

Weight

83g

Minimum Operating Temperature

-40°C

Efficiency

88%

Maximum Operating Temperature

100°C

COO (Country of Origin):
JP

CBS Series Isolated DC-DC Converters


CBS Series isolated DC-DC converters from Cosel are a compact solution, constructed in the industry standard half brick size. Rated output voltage options are available from 50 W to 450 W. CBS DC-DC converters offer high efficiency and high density while maintaining excellent reliability.

Features and Benefits:


Built-in remote ON/OFF;Overvoltage, overcurrent and thermal protection circuits are built in;M3 tapped mounting hole;Cooled by conduction cooling (head radiation to the attached heat sink)

Product Applications:


As a result of using the industry standard half brick size, these isolated DC-DC converters are suitable for applications within the telecommunications market.

Cosel Isolated DC-DC Converters


Note

5 year warranty

Standards

UL60950-1, C-UL, EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy