MEAN WELL MDD02L DC/DC Converter, 12V dc/ 84 mA, 5V dc Input, 4.5V dc Input 2 W, Through Hole, 95 °C Max Temp -40 °C Min

Subtotal (1 unit)*

$8.57

(exc. GST)

$9.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.57

*price indicative

RS Stock No.:
590-639
Mfr. Part No.:
MDD02L-12N
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

4.5V dc

Maximum Input Voltage

5V dc

Output Current 1

84mA

Output Current 2

200mA

Output Voltage 2

15V

Mount Type

Through Hole

Number of Outputs

2

MTBF

12900kH

Ripple and Noise

100mV Pk-Pk

Number of Pins

7

Isolation Voltage

6kV

Package Type

SIP

Maximum Output Power

2W

Weight

2.8g

Length

19.7mm

Width

7.1mm

Series

MDD02L

Standards/Approvals

LVD IEC60601-1, IEC62368-1 / UL62368-1, EAC TP TC 020/2011

Efficiency

86%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

COO (Country of Origin):
TW
The MEANWELL 2W isolated and unregulated medical-grade DC-DC converter with a SIP7 package features international standard pins and is suitable for use in medical systems, applications requiring ultra-low leakage current, industrial control, telecommunication environments, and distributed power architectures.

Continuous short circuit protection

Low cost solution

3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy