Artesyn / Advanced Energy LDO10C DC/DC Converter, 0.59V dc, 5.1 V dc/ 10 A, 12V dc Input, 3V, Through Hole, 85 °C Max
- RS Stock No.:
- 461-935
- Mfr. Part No.:
- LDO010C-005W05-VJ
- Brand:
- Artesyn / Advanced Energy
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.13
(exc. GST)
$43.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $39.13 |
| 5 - 9 | $37.17 |
| 10 - 24 | $35.32 |
| 25 - 124 | $33.56 |
| 125 + | $31.86 |
*price indicative
- RS Stock No.:
- 461-935
- Mfr. Part No.:
- LDO010C-005W05-VJ
- Brand:
- Artesyn / Advanced Energy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn / Advanced Energy | |
| Output Voltage 1 | 0.59V dc, 5.1V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 12V dc | |
| Mount Type | Through Hole | |
| MTBF | 8222210h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 0.59/5.1 V | |
| Ripple and Noise | 25mV | |
| Output Current 1 | 10A | |
| Maximum Output Power | 50W | |
| Package Type | Open Frame | |
| Standards/Approvals | RoHS | |
| Width | 16.51mm | |
| Weight | 1.9g | |
| Series | LDO10C | |
| Length | 10.41mm | |
| Depth | 11.35mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 91% | |
| Select all | ||
|---|---|---|
Brand Artesyn / Advanced Energy | ||
Output Voltage 1 0.59V dc, 5.1V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 12V dc | ||
Mount Type Through Hole | ||
MTBF 8222210h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 0.59/5.1 V | ||
Ripple and Noise 25mV | ||
Output Current 1 10A | ||
Maximum Output Power 50W | ||
Package Type Open Frame | ||
Standards/Approvals RoHS | ||
Width 16.51mm | ||
Weight 1.9g | ||
Series LDO10C | ||
Length 10.41mm | ||
Depth 11.35mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 91% | ||

Artesyn 10A Single Output Regulated Non-Isolated DC-DC Converter - LDO10C Series
Non-isolated
C-Class, high density
Wide input voltage range
Up to 10A output current
Adjustable output voltage via external resistors
Power enable
Over-voltage and short current protection
Vertical through-hole mounting package
Note
MTBF to Bellcore 332.
Approvals
UL/cUL recognized, CSA, TUV, CB
Standards
UL 60950, EN 60950, IEC 60950, CSA C22.2 Certified
- RS Stock No. 0461935P
- Mfr. Part No. LDO010C-005W05-VJ
Each (Supplied in a Tray)
$39.13
- RS Stock No. 0462013
- Mfr. Part No. PTH12060WAD
Each
$27.07
- RS Stock No. 0462013P
- Mfr. Part No. PTH12060WAD
Each (Supplied in a Box)
$27.07
- RS Stock No. 7617633
- Mfr. Part No. 2320131
Each
$757.23
Related links
- Artesyn / Advanced Energy LDO10C DC/DC Converter 5.1 V dc/ 10 A 3V 85 °C Max
- Artesyn / Advanced Energy LDO03C DC/DC Converter 5.1 V dc/ 3 A 3V 70 °C Max Temp
- Murata Power Solutions OKL-T/3-W12 DC/DC Converter 5.5 V dc/ 3 A 4.5V 85 °C Max Temp
- Murata Power Solutions OKL-T/3-W12 DC/DC Converter 6 V dc/ 3 A 4.5V 85 °C Max
- Artesyn / Advanced Energy ATA DC/DC Converter -15 V/ 265 mA 9V Input 8 W 80 °C Max
- Artesyn / Advanced Energy ATA DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp
- Artesyn / Advanced Energy ATA DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp
- Artesyn / Advanced Energy ATA DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp









