Artesyn / Advanced Energy ATA DC/DC Converter, 15V, -15 V/ 265 mA, 36V dc Input, 9V Input 8 W, Through Hole, 80 °C Max
- RS Stock No.:
- 172-0205
- Mfr. Part No.:
- ATA02CC18-L
- Brand:
- Artesyn / Advanced Energy
Get a bulk buy discount
Add 5 more to save $69.45
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$463.01
(exc. GST)
$509.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $463.01 | $46.301 | - |
| 5 - 9 | $449.12 | $44.912 | $69.45 |
| 10 + | $435.64 | $43.564 | $273.70 |
*price indicative
- RS Stock No.:
- 172-0205
- Mfr. Part No.:
- ATA02CC18-L
- Brand:
- Artesyn / Advanced Energy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn / Advanced Energy | |
| Output Voltage 1 | 15V, -15V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 265mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 8W | |
| Series | ATA | |
| Length | 23.8mm | |
| Depth | 8mm | |
| Width | 13.7mm | |
| Standards/Approvals | No | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Artesyn / Advanced Energy | ||
Output Voltage 1 15V, -15V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 265mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 8W | ||
Series ATA | ||
Length 23.8mm | ||
Depth 8mm | ||
Width 13.7mm | ||
Standards/Approvals No | ||
Efficiency 86% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Artesyns ATA series 6 watt isolated DC-DC converters are suitable for a diverse range of low power applications, including data communication, telecommunication and computer peripheral equipment, industrial automation and mobile battery-powered systems. The series comprises 14 variants, each of which is available in a mini dual-in-line package for through-hole mounting. All ATA series 6 watt converters feature ultra-wide 4:1 inputs: seven of the models have 9–36 V inputs and the other seven have 18–75 V inputs.
Ultra compact DIP package
23.8 x 13.7 x 8.0 mm
(0.94 x 0.54 x 0.31 inches)
Efficiency up to 80%
I/O-isolation 1500 VDC
Ultra-wide 4:1 input range
Operating temp. range -40, +80 (for DIP module)
Remote On/Off control
3 years product warranty
Related links
- Artesyn / Advanced Energy ATA DC/DC Converter -15 V/ 265 mA 18V Input 8 W 80 °C Max
- Artesyn / Advanced Energy ATA DC/DC Converter -15 V/ 200 mA 9V Input 6 W 90 °C Max
- Artesyn / Advanced Energy ATA DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp
- Artesyn / Advanced Energy ATA DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40
- Artesyn / Advanced Energy ATA DC/DC Converter 36V dc Input Through Hole 85 °C
- Artesyn / Advanced Energy ATA DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp
- Artesyn / Advanced Energy ATA DC/DC Converter -15 V/ 100 mA 18V Input 3 W Through Hole,
- Artesyn / Advanced Energy ATA DC/DC Converter -15 V/ 200 mA 18V Input 6 W 90 °C Max
