Recom RS3 DC/DC Converter, 15V dc/ 100 mA, 27V dc Input, 9V Input 3 W, Through Hole, 71 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$44.91

(exc. GST)

$49.40

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location

Units
Per unit
1 - 5$44.91
6 - 10$43.80
11 +$43.20

*price indicative

RS Stock No.:
417-300
Mfr. Part No.:
RS3-2415DZ/H3
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

27V dc

Output Current 1

100mA

Output Current 2

100mA

Mount Type

Through Hole

Output Voltage 2

-15V dc

Input Ratio

3:1

Number of Outputs

2

MTBF

3303000h

Number of Pins

8

Isolation Voltage

3kV dc

Maximum Output Power

3W

Package Type

SIP

Standards/Approvals

No

Width

9.2mm

Series

RS3

Length

21.8mm

Depth

11.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

71°C

Efficiency

83%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 3:1 Input Voltage Range, 80% Efficiency - RS3 Series - RS3-2415DZ/H3


Working with an unregulated source of electricity? Ensure you GET a safe and stable supply with this DC-DC converter from RECOM. Its 3:1 range lets it take inputs anywhere between 9 and 27V DC and transform them to deliver a regulated supply of ±15V DC handy. This is just what you need for battery-powered devices. An impressive isolation rating of 3kV DC means you can Trust the unit protect to you and any connected equipment against significant voltage surges. You can use it in medical settings where good isolation is critical.

Features & Benefits


• 80% efficiency means it wastes very little energy as heat, so you won't need to add a heatsink to keep it cool

• Space-saving industry-standard SIP-8 package makes it a Cinch to fit on your PCB

• Handy remote on-off function lets you control the device from afar

• Continuous short-circuit protection to handle common current faults and keep you and your equipment safe

Applications


• Automotive manufacture

• Industrial pumping

• Motors

What temperatures can I use this converter in?


This product suits an operating temperature range from -40°C to +71°C, so it's a safe bet for use in challenging environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy