Recom RS3 DC/DC Converter, 9V dc/ 333 mA, 27V dc Input, 9V dc Input 3 W, Through Hole, 71 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 417-271
- Mfr. Part No.:
- RS3-2409SZ/H3
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$41.54
(exc. GST)
$45.69
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $41.54 | - |
| 6 - 10 | $40.50 | 2% |
| 11 + | $39.92 | 3% |
*price indicative
- RS Stock No.:
- 417-271
- Mfr. Part No.:
- RS3-2409SZ/H3
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9V dc | |
| Maximum Input Voltage | 27V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 333mA | |
| Mount Type | Through Hole | |
| Input Ratio | 3:1 | |
| MTBF | 3303000h | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Width | 9.2mm | |
| Standards/Approvals | No | |
| Depth | 11.1mm | |
| Length | 21.8mm | |
| Series | RS3 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 79% | |
| Maximum Operating Temperature | 71°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9V dc | ||
Maximum Input Voltage 27V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 333mA | ||
Mount Type Through Hole | ||
Input Ratio 3:1 | ||
MTBF 3303000h | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Isolation Voltage 3kV dc | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Width 9.2mm | ||
Standards/Approvals No | ||
Depth 11.1mm | ||
Length 21.8mm | ||
Series RS3 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 79% | ||
Maximum Operating Temperature 71°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 77% Efficiency, Remote On/Off - RS3 Series - RS3-2409SZ/H3
In the market for a power and conversion solution with impressive isolation? Turn to this DC-DC converter from RECOM. Its broad 3:1 input range means it takes any voltage between 9 and 27V DC and delivers a steady, regulated output of 9V DC. This makes it handy for supplying your sensitive battery-powered devices. Thanks to this unit's high isolation to 3kV DC, you can Trust it protects users and equipment from significant surges, making it well-suited to tough industrial tasks. Tolerance for temperatures from -40°C to +71°C makes this a reliable choice that can handle the demands of most harsh environments.
Features & Benefits
• 77% efficiency means little energy is wasted as heat and you don't need a fan or heatsink to keep things cool
• Continuous short-circuit protection shields you and your kit against common current faults
• Remote on/off function gives you control from a distance
• Maximum ripple and noise of 50mVp-p, so you can expect minimal disturbance from EMI
Applications
• Process automation
• Medical devices
• Distribution hubs
How safe is this product in a fire?
Thanks to this converter's flame-retardant case materials, you can rest assured it won't continue to burn in case of a fire.
Related links
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 5V dc Input Through Hole
- Recom RS3 DC/DC Converter 60V dc Input Through Hole
