Siemens SITOP PSU3400 DC/DC Converter, 24V dc/ 10 A, 54V dc Input, 48V dc Input, DIN Rail 256 W, 70 °C Max Temp 70 °C
- RS Stock No.:
- 184-3976
- Distrelec Article No.:
- 303-97-085
- Mfr. Part No.:
- 6EP3234-0TA00-0AY0
- Brand:
- Siemens
Subtotal (1 unit)*
$622.51
(exc. GST)
$684.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $622.51 |
*price indicative
- RS Stock No.:
- 184-3976
- Distrelec Article No.:
- 303-97-085
- Mfr. Part No.:
- 6EP3234-0TA00-0AY0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 54V dc | |
| Minimum Input Voltage | 48V dc | |
| Output Current 1 | 10A | |
| Mount Type | DIN Rail | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 24/28 V dc | |
| Ripple and Noise | 150mV | |
| Maximum Output Power | 256W | |
| Depth | 125mm | |
| Length | 42mm | |
| Width | 120mm | |
| Standards/Approvals | UL, cULus | |
| Weight | 600g | |
| Series | SITOP PSU3400 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 70°C | |
| Efficiency | 93.5% | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 54V dc | ||
Minimum Input Voltage 48V dc | ||
Output Current 1 10A | ||
Mount Type DIN Rail | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 24/28 V dc | ||
Ripple and Noise 150mV | ||
Maximum Output Power 256W | ||
Depth 125mm | ||
Length 42mm | ||
Width 120mm | ||
Standards/Approvals UL, cULus | ||
Weight 600g | ||
Series SITOP PSU3400 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 70°C | ||
Efficiency 93.5% | ||
- COO (Country of Origin):
- HU
Siemens DC-DC Converter, 93.5% Efficiency, IP20 Rating - SITOP PSU3400 Series - 6EP3234-0TA00-0AY0
Pick this DC-DC converter from Siemens to make power conversion tasks a piece of cake. It takes a voltage from 28 to 54V DC and steps it down precisely to achieve a steady output of 24V DC. This makes it a practical choice for powering sensitive battery-boosted devices in commercial and domestic applications. As the converter lets you adjust the output voltage, you can tweak the value between 24 and 28V DC to suit the job at hand. The unit's short-circuit protection ensures it handles common current faults, while an automatic restart function helps keep system downtime to a minimum.
Features & Benefits
• 93.5% efficiency means the unit produces little waste heat and can rely on natural convection to stay cool
• IP20 rating indicates there's no shock risk if you touch it with your fingers
• Green and yellow LEDs provide clear status indication
• Snaps onto a standard 35mm DIN rail, for easy mounting with no need for tools
What's the advantage of this converter's screw terminals?
Screw terminals make it easy to achieve a robust electrical connection that stands up to vibration, without the risk of overtightening.
- RS Stock No. 1843977
- Mfr. Part No. 6EP3134-0TA00-0AY0
Each
$696.77
- RS Stock No. 1843975
- Mfr. Part No. 6EP3124-0TA00-0AY0
Each
$726.42
- RS Stock No. 1682494
- Mfr. Part No. 2905009
Each
$742.71
- RS Stock No. 6700636
- Mfr. Part No. CD5.241
Each
$689.55
Related links
- Siemens SITOP PSU3400 DC/DC Converter 32V dc Input DIN Rail 260 W, 70 °C Max Temp 70 °C
- Siemens SITOP PSU3400 DC/DC Converter 32V dc Input DIN Rail 200 W, 70 °C Max Temp 70 °C
- Siemens SITop DC/DC Converter 60V dc Input 70 °C Max Temp -30 °C Min Temp
- Siemens SITop DC/DC Converter 32V dc Input 70 °C Max Temp -30 °C Min Temp
- Siemens SITop DC/DC Converter 32V dc Input 70 °C Max Temp -30 °C Min Temp
- Siemens SITop DC/DC Converter 18V dc Input 70 °C Max Temp -30 °C Min Temp
- Siemens SITop DC/DC Converter 60V dc Input 70 °C Max Temp -30 °C Min Temp
- Siemens SITop Stabilised DIN Rail Power Supply 500V ac AC Input 48V dc, 10 A Output DC 31 W












