Recom RSO DC/DC Converter, 5V dc/ 200 mA, 72V dc Input, 18V Input 1 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
416-979
Mfr. Part No.:
RSO-4805SZ/H3
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

72V dc

Minimum Input Voltage

18V

Output Current 1

200mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

1685000h

Isolation Voltage

3kV dc

Number of Pins

8

Package Type

SIP

Maximum Output Power

1W

Width

9.2mm

Standards/Approvals

No

Length

21.8mm

Series

RSO

Depth

11.1mm

Efficiency

78%

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 3kV DC Isolation Voltage, 1200μF Max Capacitive Load - RSO Series - RSO-4805SZ/H3


For a firm handle on the power supply to your PCB-linked parts, choose this DC-DC converter from RECOM. It steps down supply signals ranging between 36 and 72V DC to a 5V output that's safe for devices like sensors and LED lamps. With its 4:1 input voltage range, this converter makes the most of stored power in batteries, making it an energy-efficient regulation solution. It's designed for stable installation with standard pinouts and through-hole mounting, providing a permanent connection that stays put in vibrating settings.

Features & Benefits


• Compact dimensions of 21.8 (L) x 9.2 (W) x 11.1mm (D) for space-efficient installation in confined setups

• Isolation voltage of 3kV DC protects connected parts from damage due to sudden power surges

• Self-extinguishes in under 10 seconds in the event of a fire for safety

Applications


• Chemical laboratories

• Industrial automation

• Process and packaging industry

What's the temperature tolerance of this DC-DC converter?


This unit can handle ambient temperatures between -40°C and +85°C, so it's a reliable choice for demanding settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy