PULS CPS20 DC/DC Converter, 24.5V dc/ 16.3 A, 154V dc Input, 110V dc Input, Wall 400 W, 70 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 401-685
- Distrelec Article No.:
- 303-31-018
- Mfr. Part No.:
- CPS20.241-60
- Brand:
- PULS
Subtotal (1 unit)*
$1,052.44
(exc. GST)
$1,157.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,052.44 |
*price indicative
- RS Stock No.:
- 401-685
- Distrelec Article No.:
- 303-31-018
- Mfr. Part No.:
- CPS20.241-60
- Brand:
- PULS
Select all | Attribute | Value |
|---|---|---|
| Brand | PULS | |
| Output Voltage 1 | 24.5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 110V dc | |
| Maximum Input Voltage | 154V dc | |
| Output Current 1 | 16.3A | |
| Mount Type | Wall | |
| Number of Outputs | 1 | |
| MTBF | 932000h | |
| Ripple and Noise | 100mV | |
| Isolation Voltage | 3000V ac | |
| Maximum Output Power | 400W | |
| Depth | 127mm | |
| Standards/Approvals | IEC 60068-2-27, EN 50121-3-2, EN 50178, EN 61000-6-3, IEC 62103, EN 61000-6-4, EN 60950-1, EN 60204-1, EN 61000-6-2, EN 50155, EN 55022, IEC 60068-2-64, IEC 60068-2-6, EN 55011, IEC 60364-4-41, EN 61000-6-1 | |
| Weight | 980g | |
| Length | 124mm | |
| Width | 65mm | |
| Series | CPS20 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 93.7% | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand PULS | ||
Output Voltage 1 24.5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 110V dc | ||
Maximum Input Voltage 154V dc | ||
Output Current 1 16.3A | ||
Mount Type Wall | ||
Number of Outputs 1 | ||
MTBF 932000h | ||
Ripple and Noise 100mV | ||
Isolation Voltage 3000V ac | ||
Maximum Output Power 400W | ||
Depth 127mm | ||
Standards/Approvals IEC 60068-2-27, EN 50121-3-2, EN 50178, EN 61000-6-3, IEC 62103, EN 61000-6-4, EN 60950-1, EN 60204-1, EN 61000-6-2, EN 50155, EN 55022, IEC 60068-2-64, IEC 60068-2-6, EN 55011, IEC 60364-4-41, EN 61000-6-1 | ||
Weight 980g | ||
Length 124mm | ||
Width 65mm | ||
Series CPS20 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 93.7% | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CZ
Related links
- PULS CPS20 DC/DC Converter 300V dc Input Wall 576 W, 70 °C Max Temp -25 °C Min Temp
- PULS CP10 DC/DC Converter 154V dc Input 70 °C Max Temp -40 °C Min Temp
- Recom RMOD300-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C
- Recom RMOD360-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C Min
- MEAN WELL DDR-120 DC/DC Converter 154V dc Input DIN Rail 120 W, 70 °C Max Temp -40 °C Min
- PULS DIMENSION DIN Rail Power Supply 240V ac AC Input 28V dc, 20 A Output DC 480 W
- PULS CD5 DC/DC Converter 32.4V dc Input Wall 92 W, 70 °C Max Temp -25 °C Min Temp
- Phoenix Contact QUINT POWER DC/DC Converter 110V dc Input DIN Rail 60 W, 70 °C Max Temp -25
