MPS Converter, 600mV/ 3 A, 1.2 MHz, 6-Pin SOT-563
- RS Stock No.:
- 337-091
- Mfr. Part No.:
- MP1653AGTF-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$758.00
(exc. GST)
$834.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $1.516 | $758.00 |
*price indicative
- RS Stock No.:
- 337-091
- Mfr. Part No.:
- MP1653AGTF-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 600mV | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Number of Pins | 6 | |
| Output Current 1 | 3A | |
| Package Type | SOT-563 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 1.2MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 600mV | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Number of Pins 6 | ||
Output Current 1 3A | ||
Package Type SOT-563 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 1.2MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Step Down Converter with Internal MOSFETs is a fully integrated, high frequency, synchronous, rectified, step down, switch mode converter with internal power MOSFETs. It offers a very Compact solution that achieves 3A of continuous output current with excellent load and line regulation over a wide input range. It has synchronous mode operation for higher efficiency over the output current load range.
200μA low quiescent current
High efficiency synchronous mode
Fast load transient response
Internal soft start
Over current protection with hiccup mode
Thermal shutdown
