MPS Converter, 1V, 28.8 V/ 600 mA, 1 MHz, 8-Pin QFN-8
- RS Stock No.:
- 337-263
- Mfr. Part No.:
- MP4566DD-LF-P
- Brand:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$16.01
(exc. GST)
$17.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 660 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | $8.005 | $16.01 |
| 20 - 198 | $7.20 | $14.40 |
| 200 + | $6.65 | $13.30 |
*price indicative
- RS Stock No.:
- 337-263
- Mfr. Part No.:
- MP4566DD-LF-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Output Voltage 1 | 1V, 28.8V | |
| Number of Outputs | 1 | |
| Output Current 1 | 600mA | |
| Number of Pins | 8 | |
| Package Type | QFN-8 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 1MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Output Voltage 1 1V, 28.8V | ||
Number of Outputs 1 | ||
Output Current 1 600mA | ||
Number of Pins 8 | ||
Package Type QFN-8 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 1MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Step down Converter with high light load efficiency is a high frequency step down switching regulator with integrated internal high side high voltage power MOSFET. It provides single 0.6A (or less) highly efficient output with current mode control for fast loop response. The wide 4.5V to 36V input range accommodates a variety of step down applications in automotive input environment.
450mΩ internal power MOSFET
Fixed 1MHz switching frequency
Internally compensated
Stable with ceramic output capacitors
Internal soft start
Precision current limit without current sensing resistor
- RS Stock No. 0337262
- Mfr. Part No. MP4566DD-LF-P
Each (On a Reel of 500)
$6.302
- RS Stock No. 0337200
- Mfr. Part No. MP3423GG-P
Each (On a Reel of 500)
$4.063
- RS Stock No. 0337202
- Mfr. Part No. MP3423GG-P
Each (On a Tape of 2)
$5.19
- RS Stock No. 0337231
- Mfr. Part No. MP4410GQ-P
Each (On a Reel of 500)
$2.793
Related links
- MPS Converter 28.8 V/ 600 mA 8-Pin QFN-8
- MPS Converter 33 V/ 1 A 8-Pin QFN-8
- MPS Converter 4 V/ 3 A 8-Pin QFN-8
- MPS Converter 30 V/ 800 mA 8-Pin SOIC-8EP
- MPS Switching Regulator 2.5 V/ 2 A 8-Pin QFN-8
- MPS MPQ2177GQHE-P, Converter 5.5V QFN-8 8-Pin
- MPS Buck Boost Converter 2 MHz, 14-Pin QFN-14
- MPS Converter 52 V/ 1 A 8-Pin SOIC-8E











