MPS Converter, 1V, 30 V/ 800 mA, 1 MHz, 8-Pin SOIC-8EP
- RS Stock No.:
- 337-247
- Mfr. Part No.:
- MP4541GN-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$1,524.00
(exc. GST)
$1,676.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $3.048 | $1,524.00 |
*price indicative
- RS Stock No.:
- 337-247
- Mfr. Part No.:
- MP4541GN-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 1V, 30V | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Output Current 1 | 800mA | |
| Package Type | SOIC-8EP | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 1MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 1V, 30V | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Output Current 1 800mA | ||
Package Type SOIC-8EP | ||
Standards/Approvals No | ||
Maximum Switching Frequency 1MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd High efficiency synchronous step down converter with integrated power MOSFETs. The device provides up to 0.8A of output current (IOUT) in a buck topology from an input power supply of up to 80V. Its features constant on time (COT) control, which provides fast transient response and facilitates loop stabilization. The configurable operation frequency can be set between 100kHz and 1MHz via an external resistor. The device supports high efficiency Pulse skip mode (PSM) while operating under light load conditions.
Internal soft start and loop compensation
Over current protection
Short circuit protection with hiccup mode
High efficiency Pulse skip mode under light load conditions
Available in an SOIC 8EP package
- RS Stock No. 0337263
- Mfr. Part No. MP4566DD-LF-P
Each (On a Tape of 2)
$8.005
- RS Stock No. 0337262
- Mfr. Part No. MP4566DD-LF-P
Each (On a Reel of 500)
$6.302
- RS Stock No. 0337231
- Mfr. Part No. MP4410GQ-P
Each (On a Reel of 500)
$2.793
- RS Stock No. 0337200
- Mfr. Part No. MP3423GG-P
Each (On a Reel of 500)
$4.063
Related links
- MPS Converter 30 V/ 800 mA 8-Pin SOIC-8EP
- MPS Converter 28.8 V/ 600 mA 8-Pin QFN-8
- MPS 15V 8-Pin, SOIC-8EP
- MPS 15V 8-Pin, SOIC-8EP MP100LGN-P
- MPS MP4581GN-P, Buck Converter 100V SOIC-8EP 8-Pin
- MPS Converter 33 V/ 1 A 8-Pin QFN-8
- MPS Converter 1 MHz, 8-Pin TSOT-23-8
- MPS MP4569GN-P Low Side Power Control Switch 8-Pin, SOIC-8EP











