MPS MPQ2177GQHE-P, Converter 5.5V QFN-8 8-Pin
- RS Stock No.:
- 337-887
- Mfr. Part No.:
- MPQ2177GQHE-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$1,896.50
(exc. GST)
$2,086.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $3.793 | $1,896.50 |
*price indicative
- RS Stock No.:
- 337-887
- Mfr. Part No.:
- MPQ2177GQHE-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.5V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.5V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Monolithic step down switch mode converter with built in internal power MOSFETs. It achieves 1A of continuous output current (IOUT) across a 2.5V to 5.5V input voltage (VIN) range, with excellent load and line regulation. The output voltage (VOUT) can be regulated to as low as 0.6V.
Built in internal power MOSFETs
Integrated compensation network
Fixed output options
Related links
- MPS MPQ2177GQHE-P, Converter 5.5V QFN-8 8-Pin
- MPS MP28164GD-P, Converter 5.5V QFN-12 12-Pin
- MPS MP2131GG-P, Converter 5.5V QFN-12 12-Pin
- MPS MPM3804GG-P, Converter 5.5V QFN-10 10-Pin
- MPS MP21600GQD-P, Converter 5.5V QFN-6 6-Pin
- MPS MP2148GQD-12-P, Converter 5.5V QFN-6 6-Pin
- MPS MP20056GG-18-P, Linear Voltage Regulator 5.5V QFN-8 8-Pin
- MPS MP9943GQ-P, Converter 36V QFN-8 8-Pin
