MPS Switching Regulator, 600 mV, 2.5V/ 2 A, 1.5 MHz, 8-Pin QFN-8
- RS Stock No.:
- 337-102
- Mfr. Part No.:
- MP2162GQH-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$1,558.50
(exc. GST)
$1,714.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $3.117 | $1,558.50 |
*price indicative
- RS Stock No.:
- 337-102
- Mfr. Part No.:
- MP2162GQH-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 600mV, 2.5mV | |
| Product Type | Switching Regulator | |
| Number of Outputs | 1 | |
| Output Current 1 | 2A | |
| Number of Pins | 8 | |
| Package Type | QFN-8 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 1.5MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 600mV, 2.5mV | ||
Product Type Switching Regulator | ||
Number of Outputs 1 | ||
Output Current 1 2A | ||
Number of Pins 8 | ||
Package Type QFN-8 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 1.5MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Monolithic step down switch mode converter with built in internal power MOSFETs. It achieves 2A continuous output current from a 2.5V to 6V input voltage with excellent load and line regulation. The output voltage can be regulated as low as 0.6V.
Up to 2a output current
100mΩ and 60mΩ internal power mosfet switches
Cycle by cycle over current protection
Short circuit protect with hiccup mode
Stable with low esr output ceramic capacitors
- RS Stock No. 0337104
- Mfr. Part No. MP2162GQH-P
Each (On a Tape of 5)
$3.68
- RS Stock No. 0337114
- Mfr. Part No. MP2182GTL-P
Each (On a Tape of 5)
$2.388
- RS Stock No. 0337252
- Mfr. Part No. MP4558DN-LF-P
Each (On a Tape of 2)
$5.965
- RS Stock No. 0337156
- Mfr. Part No. MP2331HGTL-P
Each (On a Reel of 500)
$2.43
Related links
- MPS Switching Regulator 2.5 V/ 2 A 8-Pin QFN-8
- MPS Converter 28.8 V/ 600 mA 8-Pin QFN-8
- MPS Converter 4 V/ 3 A 8-Pin QFN-8
- MPS Converter 33 V/ 1 A 8-Pin QFN-8
- TRACOPOWER Switching Regulator 0.6V dc 3 A Output Current, 1 Outputs
- MPS Converter 5.5 V/ 20 A, 21-Pin QFN-21
- MPS Converter 13 V/ 4 A, 11-Pin QFN-11
- MPS Converter 5.5 V/ 12 A, 21-Pin QFN-21












