MPS Converter, 16V/ 2 A, 1.4 MHz, 8-Pin SOT-583

This image is representative of the product range

Subtotal (1 reel of 500 units)*

$2,000.00

(exc. GST)

$2,200.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +$4.00$2,000.00

*price indicative

RS Stock No.:
337-221
Mfr. Part No.:
MP3438GTL-P
Brand:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Output Voltage 1

16V

Product Type

Converter

Number of Outputs

1

Output Current 1

2A

Number of Pins

8

Package Type

SOT-583

Standards/Approvals

No

Maximum Switching Frequency

1.4MHz

COO (Country of Origin):
CN
The MPS International Ltd Highly integrated boost converter with a 1.2MHz fixed frequency and a wide input voltage (VIN) range. Its starts up from a VIN as low as 2.7V, and can support up to a 2A switching current limit with integrated, low on resistance (RDS(ON)) power MOSFETs. Its adopts constant off time (COT) control to provide fast transient response. The cycle by cycle current limit on the low side MOSFET (LS FET) prevents current runaway, and the high side MOSFET (HS FET) eliminates the requirement for an external Schottky diode.

Internal soft start and compensation

Configurable under voltage lockout and hysteresis

Over temperature protection and over voltage protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy