MPS MP2491CGQB-P, Converter 32V QFN-13 13-Pin
- RS Stock No.:
- 337-593
- Mfr. Part No.:
- MP2491CGQB-P
- Brand:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $14.60
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$29.08
(exc. GST)
$31.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $5.816 | $29.08 | - |
| 50 - 95 | $5.524 | $27.62 | $14.60 |
| 100 + | $5.122 | $25.61 | $69.40 |
*price indicative
- RS Stock No.:
- 337-593
- Mfr. Part No.:
- MP2491CGQB-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-13 | |
| Mount Type | Surface | |
| Pin Count | 13 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 4V | |
| Maximum Input Voltage | 32V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-13 | ||
Mount Type Surface | ||
Pin Count 13 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 4V | ||
Maximum Input Voltage 32V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Fully integrated high voltage step down converter can achieve 6A of continuous output current with excellent load and line regulation over a wide input supply range. Constant on time control operation provides very fast transient response, easy loop design, and very tight output regulation. Full protection features include over current protection (OCP), hiccup current limiting, output over voltage protection (OVP), and thermal shutdown.
6A output current
Constant on time control
Two dedicated voltage scaling control pins
Slew rate control during DVS
Low dropout mode operation
Related links
- MPS MP2491CGQB-P, Converter 32V QFN-13 13-Pin
- MPS Buck Boost Converter 600 kHz, 13-Pin QFN-13
- MPS Converter 13-Pin QFN-13
- MPS Converter 13-Pin QFN-13
- MPS MPQ5074GQBE-AEC1-P QFN-13
- MPS MP9447GL-P, Converter 36V QFN-25 25-Pin
- MPS MPM3506AGQV-P, Converter 36V QFN-19 19-Pin
- MPS MP28164GD-P, Converter 5.5V QFN-12 12-Pin
